- Home ›
- All Products›
- Power ›
- AC-DC Power Supplies ›
- Chassis Mount ›
- RPS-300-15-C
Description
+
AC/DC Power Supply Single-OUT 15V 13.33(Convection)A/20(Forced Air)A 300W 15-Pin
Search Keywords: RPS30015C
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:MEAN WELL
-
Part No:RPS-300-15-C
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409530
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
AC Input Voltage:110,230 V
-
Dimension:130 x 86 x 43mm
-
DC Input Voltage:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
19 Weeks
can ship
10/16/26
Price (USD)
Qty
Unit Price
1
$71.30
5
$67.90
10
$64.90
20 +
$63.00
Click for Quote
Log in
to unlock special pricing