Image is representational - see manufacturer specifications

MEAN WELL Authorized Distributor

RPS-200-24-C

AC/DC Power Supply - 1 Output - 24V@5.9A - 200W - Medical

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
AC/DC Power Supply - 1 Output - 24V@5.9A - 200W - Medical
Search Keywords: RPS20024C
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: MEAN WELL
Part No: RPS-200-24-C
Unit of Measure: Per Each
RoHS: Yes
HTS: 8504409530
COO: CN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
DC Input Voltage: 113 to 370 V
Dimension: 103.4 x 62 x 40mm
AC Input Voltage: 80 to 264 V
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is RPS-200-24-C RoHS compliant?
Yes, RPS-200-24-C is RoHS compliant.
What is the lead time for RPS-200-24-C?
The standard lead time for RPS-200-24-C is approximately 19 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 12
Ships today, if you order in
19 Weeks can ship 4/2/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$53.60
5
$51.00
10
$48.80
20 +
$47.40
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!