- Home ›
- All Products›
- Power ›
- AC-DC Power Supplies ›
- Chassis Mount ›
- RPS-200-12
MEAN WELL
RPS-200-12
AC/DC Power Supply - 1 Output - 12V@11.7A - 200W - Medical
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:MEAN WELL
-
Part No:RPS-200-12
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409510
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
AC Input Voltage:80 to 264 V
-
DC Input Voltage:113 to 370 V
-
Dimension:101.6 x 50.8 x 29 + 3(Max) mm