- Home ›
- All Products›
- Power ›
- AC-DC Power Supplies ›
- Chassis Mount ›
- RPS-120-24-C
MEAN WELL
RPS-120-24-C
AC/DC Power Supply - 1 Output - 24V@3.5A - 84W - Medical
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:MEAN WELL
-
Part No:RPS-120-24-C
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409520
-
COO:CN
-
ECCN:EAR99
-
Supplier's Standard Package:
1 -
AC Input Voltage:80 to 264 V
-
Dimension:103.4 x 62 x 40mm
-
DC Input Voltage:113 to 370 V