- Home ›
- All Products›
- Power ›
- AC-DC Power Supplies ›
- Chassis Mount ›
- RPD-75A
Description
+
AC/DC Power Supply - 2 Outputs - 5V/12V@9.5A/4A - 71W - Medical
Search Keywords: RPD75A
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:MEAN WELL
-
Part No:RPD-75A
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409510
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Dimension:127 x 76.2 x 31 mm
-
DC Input Voltage:127 to 370 V
-
AC Input Voltage:90 to 264 V
Product Guides
+
Product Changes
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
20
Can Ship immediately
On Order:
63
can ship 6/25/26
16 Weeks
can ship
9/2/26
Price (USD)
Qty
Unit Price
1
$25.80
5
$24.60
10
$23.50
20 +
$22.80
Click for Quote
Log in
to unlock special pricing