Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
RPD-65D-C by Mean Well Usa
Image is representational - see mfr. specs
Mean Well Usa

RPD-65D-C

Mean Well USA

AC/DC Power Supply - 2 Outputs - 24V/5V@2.9A/1.5A - 60W

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Discontinued & Replaced
Packaging
Certificate of Compliance Guarantee
Description +
AC/DC Power Supply - 2 Outputs - 24V/5V@2.9A/1.5A - 60W
Search Keywords: RPD65DC
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Products found: 0
  • Supplier:
    Mean Well Usa
  • Part No:
    RPD-65D-C
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8504409510
  • COO:
    CN
  • ECCN:
    EAR99
  • Type:
    Switching,Regulated
  • Style:
    Enclosed129
  • AC Input Voltage:
    90 to 264 V
  • Number of Outputs:
    2120
  • Output Voltage:
    24,5 V
  • Maximum Output Current:
    2.9,1.5 A
  • Maximum Output Power:
    60 W
  • Input Connector Type:
    Pin Header
  • Dimension:
    127 x 76 x 29104mm(Max)mm
Product Guides +
  • This product is discontinued, but still in stock.

Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 10
Can Ship immediately
ADD TO CART
Qty
Unit Price
1
€112.641
10
€30.261
20
€28.747
50 +
€27.316
Click for Quote
Log in to unlock special pricing
Item may be subject to tariff fee if shipping within the United States
RECOMMENDED REPLACEMENT
RPD-65D
RPD-65D
VIEW PRODUCT
AC/DC Power Supply - 2 Outputs - 24V/5V@2.9A/1.5A - 60W