- Home ›
- All Products›
- Power ›
- AC-DC Power Supplies ›
- Chassis Mount ›
- RPD-65C
MEAN WELL
RPD-65C
The RPD-65C is a 65W dual-output switching power supply that provides 12V and 5V DC outputs from a universal AC input.
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
The RPD-65C is a 65W dual-output switching power supply that provides 12V and 5V DC outputs from a universal AC input.
Search Keywords: RPD65C
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:MEAN WELL
-
Part No:RPD-65C
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409510
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
AC Input Voltage:90 to 264 V
-
Dimension:127 x 76 x 29(Max) mm
-
DC Input Voltage:127 to 370 V
Product Guides
+
Product Changes
+
Frequently Asked Questions
Is RPD-65C RoHS compliant?
Yes, RPD-65C is RoHS compliant.
What is the lead time for RPD-65C?
The standard lead time for RPD-65C is approximately 19 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
84
Ships today, if you order in
19 Weeks
can ship
1/11/27
Price (USD)
Qty
Unit Price
1
$23.40
5
$22.30
10
$21.30
20 +
$20.70
Click for Quote
Log in
to unlock special pricing