Available Replacements
Image is representational - see manufacturer specifications

MEAN WELL Authorized Distributor

RPD-60B

The RPD-60B is a 53.5W dual-output medical grade PCB-type power supply with 5V and 24V outputs.

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
The RPD-60B is a 53.5W dual-output medical grade PCB-type power supply with 5V and 24V outputs.
Search Keywords: RPD60B
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: MEAN WELL
Part No: RPD-60B
Unit of Measure: Per Each
RoHS: Yes
HTS: 8504409510
COO: CN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
AC Input Voltage: 90 to 264 V
DC Input Voltage: 127 to 370 V
Dimension: 101.6 x 50.8 x 29 mm
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
What replaces RPD-60B?
The recommended replacement for RPD-60B is MPD-45B from MEAN WELL, available from OnlineComponents.com.
Is RPD-60B RoHS compliant?
Yes, RPD-60B is RoHS compliant.
What is the lead time for RPD-60B?
The standard lead time for RPD-60B is approximately 19 weeks. In-stock quantities ship from OnlineComponents.com.
Request Price
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 394
Can Ship immediately
19 Weeks can ship 3/16/27

Join the circuit, keeping you connected to OnlineComponents.com and beyond!