- Home ›
- All Products›
- Power ›
- AC-DC Power Supplies ›
- Chassis Mount ›
- RID-85B
MEAN WELL
RID-85B
AC/DC Power Supply - 2 Outputs - 5V/24V@10A/2.5A - 88W
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:MEAN WELL
-
Part No:RID-85B
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409510
-
COO:CN
-
ECCN:EAR99
-
Supplier's Standard Package:
1 -
DC Input Voltage:125 to 373 V
-
Dimension:159 x 97 x 38 mm
-
AC Input Voltage:88 to 264 V