Image is representational - see mfr. specs

RID-85A

MEAN WELL

AC/DC Power Supply - 2 Outputs - 5V/12V@10A/5A - 88W

+ see all

データシート アクセサリー Notify Me

RoHS遵守
包装
Certificate of Compliance Guarantee
説明 +
AC/DC Power Supply - 2 Outputs - 5V/12V@10A/5A - 88W
Search Keywords: RID85A
仕様 +
  • Product Attribute
    Attribute Value Select Attribute
  • サプライヤー:
    MEAN WELL
  • 部品番号:
    RID-85A
  • 測定単位:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8504409510
  • COO:
    CN
  • ECCN:
    EAR99
  • サプライヤー標準パック: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • DC Input Voltage:
    125 to 373 V
  • AC Input Voltage:
    88 to 264 V
  • Dimension:
    159 x 97 x 38 mm
Tools/3D Models +
リソース +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
在庫: 8
Ships today, if you order in
16 Weeks 出荷できます 9/23/26
カートに追加
PRICE (USD)
数量
Unit Price
1
$33.10
5
$31.50
10
$30.10
20 +
$29.20
Click for Quote
ログイン 特別価格を解除するには

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!