- Home ›
- All Products›
- Power ›
- AC-DC Power Supplies ›
- Chassis Mount ›
- RID-65A
Description
+
AC/DC Power Supply - 2 Outputs - 5V/12V@8A/4A - 66W
Search Keywords: RID65A
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:MEAN WELL
-
Part No:RID-65A
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409510
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
DC Input Voltage:125 to 373 V
-
Dimension:129 x 98 x 38 mm
-
AC Input Voltage:88 to 264 V
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
162
Can Ship immediately
16 Weeks
can ship
9/22/26
Price (USD)
Qty
Unit Price
1
$23.90
5
$22.80
10
$21.80
20 +
$21.20
Click for Quote
Log in
to unlock special pricing