- Home ›
- All Products›
- Power ›
- AC-DC Power Supplies ›
- Chassis Mount ›
- RID-125-2448
Description
+
AC/DC Power Supply - 2 Outputs - 24V/48V@4A/2.5A - 144W
Search Keywords: RID1252448
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:MEAN WELL
-
Part No:RID-125-2448
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409520
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
AC Input Voltage:88 to 132,176 to 264 V
-
Dimension:199 x 98 x 38 mm
-
DC Input Voltage:248 to 373 V
Product Guides
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock:
1
Can Ship immediately
16 Weeks
can ship
9/21/26
Price (USD)
Qty
Unit Price
1
$37.10
5
$35.30
10
$33.70
20 +
$32.80
Click for Quote
Log in
to unlock special pricing