- Home ›
- All Products›
- Power ›
- DC to DC Converters ›
- Board Mount ›
- RDDW40F-12
MEAN WELL
RDDW40F-12
Module DC-DC 24VIN 2-OUT 12V/-12V 1.666A/-1.666A 40W 6-Pin DIP Module Tube
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Module DC-DC 24VIN 2-OUT 12V/-12V 1.666A/-1.666A 40W 6-Pin DIP Module Tube
Search Keywords: RDDW40F12
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:MEAN WELL
-
Part No:RDDW40F-12
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409580
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Dimension:25.4 x 50.8 x 10.54388mmmm
Product Guides
+
Frequently Asked Questions
Is RDDW40F-12 RoHS compliant?
Yes, RDDW40F-12 is RoHS compliant.
What is the lead time for RDDW40F-12?
The standard lead time for RDDW40F-12 is approximately 19 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
28
Can Ship immediately
19 Weeks
can ship
1/14/27
Price (USD)
Qty
Unit Price
1
$47.98
5
$44.88
10
$43.54
25
$41.77
50 +
$40.44
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT