- Home ›
- All Products›
- Power ›
- DC to DC Converters ›
- Board Mount ›
- RDDW20H-12
Description
+
Module DC-DC 110VIN 2-OUT 12V/-12V 1.833A/-1.833A 20W 6-Pin DIP Module
Search Keywords: RDDW20H12
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:MEAN WELL
-
Part No:RDDW20H-12
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509065
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Dimension:25.4 x 50.8 x 10.2 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
10
Can Ship immediately
Minimum Order Quantity:
3
19 Weeks
can ship
10/16/26
Price (USD)
Qty
Unit Price
3
$36.7849
10
$34.9457
20
$33.1984
50 +
$31.5385
Click for Quote
Log in
to unlock special pricing