- Home ›
- All Products›
- Power ›
- DC to DC Converters ›
- Board Mount ›
- RDDW10H-05
Description
+
Module DC-DC 110VIN 2-OUT 5V/-5V 1A/-1A 10W 9-Pin DIP Module
Search Keywords: RDDW10H05
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:MEAN WELL
-
Part No:RDDW10H-05
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504407001
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Dimension:31.8 x 20.3 x 12.7mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
16 Weeks
can ship
8/31/26
Price (USD)
Qty
Unit Price
1
$23.6261
10
$22.4448
20
$21.3225
50 +
$20.2564
Click for Quote
Log in
to unlock special pricing