- Home ›
- All Products›
- Power ›
- DC to DC Converters ›
- Board Mount ›
- RDDW08F-12
Description
+
Module DC-DC 24VIN 2-OUT 12V/-12V 0.333A/-0.333A 8W 9-Pin DIP Module
Search Keywords: RDDW08F12
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:MEAN WELL
-
Part No:RDDW08F-12
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504407001
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Dimension:31.8 x 20.3 x 10.2 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
16 Weeks
can ship
9/1/26
Price (USD)
Qty
Unit Price
1
$17.3457
10
$16.4784
20
$15.6545
50 +
$14.8718
Click for Quote
Log in
to unlock special pricing