- Home ›
- All Products›
- Power ›
- AC-DC Power Supplies ›
- Chassis Mount ›
- RD-85A
Description
+
AC-DC Dual output enclosed power supply; Output 5Vdc at 10A +12Vdc at 5A; free air convection
Search Keywords: RD85A
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:MEAN WELL
-
Part No:RD-85A
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409510
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
DC Input Voltage:125 to 373 V
-
Dimension:159 x 97 x 38 mm
-
AC Input Voltage:88 to 264 V
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
179
Can Ship immediately
16 Weeks
can ship
9/22/26
Price (USD)
Qty
Unit Price
1
$26.80
5
$25.50
10
$24.40
20 +
$23.70
Click for Quote
Log in
to unlock special pricing