- Home ›
- All Products›
- Power ›
- AC-DC Power Supplies ›
- Chassis Mount ›
- RD-3513
MEAN WELL
RD-3513
AC/DC Power Supply - 2 Outputs - 13.5V/-13.5V@2A/1.5A - 35.1W
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
AC/DC Power Supply - 2 Outputs - 13.5V/-13.5V@2A/1.5A - 35.1W
Search Keywords: RD3513
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:MEAN WELL
-
Part No:RD-3513
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409510
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
DC Input Voltage:125 to 373 V
-
Dimension:99 x 82 x 36 mm
-
AC Input Voltage:88 to 264 V
Product Guides
+
Frequently Asked Questions
Is RD-3513 RoHS compliant?
Yes, RD-3513 is RoHS compliant.
What is the lead time for RD-3513?
The standard lead time for RD-3513 is approximately 19 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
128
Can Ship immediately
19 Weeks
can ship
1/20/27
Price (USD)
Qty
Unit Price
1
$15.80
5
$15.00
10
$14.40
20 +
$13.90
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT