- Home ›
- All Products›
- Power ›
- AC-DC Power Supplies ›
- Chassis Mount ›
- RD-125A
MEAN WELL
RD-125A
AC/DC 125W Dual output enclosed power supply - Output 5VDC at 15A +12VDC at 10A - free air convection - NOT TO EXCEED 130.9W.
View Datasheet Accessories Notify Me
RoHS Compliant
Description
+
AC/DC 125W Dual output enclosed power supply - Output 5VDC at 15A +12VDC at 10A - free air convection - NOT TO EXCEED 130.9W.
Search Keywords: RD125A
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:MEAN WELL
-
Part No:RD-125A
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409510
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
AC Input Voltage:88 to 132,176 to 264 V
-
DC Input Voltage:248 to 373 V
-
Dimension:199 x 98 x 38104mmmm
Product Guides
+
Frequently Asked Questions
Is RD-125A RoHS compliant?
Yes, RD-125A is RoHS compliant.
What is the lead time for RD-125A?
The standard lead time for RD-125A is approximately 19 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
43
Can Ship immediately
19 Weeks
can ship
1/21/27
Price (USD)
Qty
Unit Price
1
$31.20
5
$29.70
10
$28.40
20 +
$27.60
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT