Image is representational - see manufacturer specifications

MEAN WELL Authorized Distributor

RD-125-2412

AC/DC Power Supply - 2 Outputs - 24V/12V@5A/7A - NOT TO EXCEED 133.2W

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
AC/DC Power Supply - 2 Outputs - 24V/12V@5A/7A - NOT TO EXCEED 133.2W
Search Keywords: RD1252412
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: MEAN WELL
Part No: RD-125-2412
Unit of Measure: Per Each
RoHS: Yes
HTS: 8504409510
COO: CN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
AC Input Voltage: 88 to 132,176 to 264 V
Dimension: 199 x 98 x 38 mm
DC Input Voltage: 248 to 373 V
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is RD-125-2412 RoHS compliant?
Yes, RD-125-2412 is RoHS compliant.
What is the lead time for RD-125-2412?
The standard lead time for RD-125-2412 is approximately 19 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 60
Can Ship immediately
19 Weeks can ship 4/5/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$31.20
5
$29.70
10
$28.40
20 +
$27.60
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!