Image is representational - see manufacturer specifications

MEAN WELL Authorized Distributor

RCP-1UT

Chassis - Enclosed - 1U 19" Rack Chassis for RCP-1000, (TB).

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Chassis - Enclosed - 1U 19" Rack Chassis for RCP-1000, (TB).
Search Keywords: RCP1UT
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: MEAN WELL
Part No: RCP-1UT
Unit of Measure: Per Each
RoHS: Yes
HTS: 8504409510
COO: TW
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Dimension: 350.8 x 440 x 44 mm
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is RCP-1UT RoHS compliant?
Yes, RCP-1UT is RoHS compliant.
What is the lead time for RCP-1UT?
The standard lead time for RCP-1UT is approximately 19 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 3
Can Ship immediately
19 Weeks can ship 3/23/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$236.84
3
$232.21
5
$231.63
10
$230.94
20 +
$217.19
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!