- Home ›
- All Products›
- Power ›
- AC-DC Power Supplies ›
- Rack Mount ›
- RCP-1600-48
MEAN WELL
RCP-1600-48
AC/DC Power Supply - 1 Output - 48V@33.5A - 1608W
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
AC/DC Power Supply - 1 Output - 48V@33.5A - 1608W
Search Keywords: RCP160048
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | MEAN WELL |
| Part No: | RCP-1600-48 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8504409540 |
| COO: | TW |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
1 |
| Dimension: | 300 x 85 x 41 mm |
| DC Input Voltage: | 127 to 370 V |
| Family: | RCP-1600 |
| Efficiency: | 93(Typ) % |
| AC Input Voltage: | 90 to 264 V |
Frequently Asked Questions
Is RCP-1600-48 RoHS compliant?
Yes, RCP-1600-48 is RoHS compliant.
What is the lead time for RCP-1600-48?
The standard lead time for RCP-1600-48 is approximately 19 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
19 Weeks
can ship
4/1/27
Price (USD)
Qty
Unit Price
1
$487.32
3
$473.97
5 +
$472.79
Click for Quote
Log in
to unlock special pricing