- Home ›
- All Products›
- Power ›
- AC-DC Power Supplies ›
- Rack Mount ›
- RCP-1600-24
MEAN WELL
RCP-1600-24
AC/DC Power Supply - 1 Output - 24V@67A - 1608W
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
AC/DC Power Supply - 1 Output - 24V@67A - 1608W
Search Keywords: RCP160024
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | MEAN WELL |
| Part No: | RCP-1600-24 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8504409540 |
| COO: | TW |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
1 |
| AC Input Voltage: | 90 to 264 V |
| Family: | RCP-1600 |
| DC Input Voltage: | 127 to 370 V |
| Efficiency: | 91(Typ) % |
| Dimension: | 300 x 85 x 41 mm |
Frequently Asked Questions
Is RCP-1600-24 RoHS compliant?
Yes, RCP-1600-24 is RoHS compliant.
What is the lead time for RCP-1600-24?
The standard lead time for RCP-1600-24 is approximately 23 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1
Can Ship immediately
23 Weeks
can ship
4/12/27
Price (USD)
Qty
Unit Price
1
$426.11
3
$421.95
5 +
$420.90
Click for Quote
Log in
to unlock special pricing