- Home ›
- All Products›
- Power ›
- AC-DC Power Supplies ›
- Rack Mount ›
- RCP-1600-12
MEAN WELL
RCP-1600-12
AC/DC Power Supply - 1 Output - 12V@125A - 1500W
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
AC/DC Power Supply - 1 Output - 12V@125A - 1500W
Search Keywords: RCP160012
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | MEAN WELL |
| Part No: | RCP-1600-12 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8504409540 |
| COO: | TW |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
1 |
| Efficiency: | 88.5(Typ) % |
| DC Input Voltage: | 127 to 370 V |
| Family: | RCP-1600 |
| Dimension: | 300 x 85 x 41 mm |
| AC Input Voltage: | 90 to 264 V |
Frequently Asked Questions
Is RCP-1600-12 RoHS compliant?
Yes, RCP-1600-12 is RoHS compliant.
What is the lead time for RCP-1600-12?
The standard lead time for RCP-1600-12 is approximately 23 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
6
Ships today, if you order in
23 Weeks
can ship
4/14/27
Price (USD)
Qty
Unit Price
1
$502.28
3
$499.83
5 +
$458.79
Click for Quote
Log in
to unlock special pricing