- Home ›
- All Products›
- Power ›
- AC-DC Power Supplies ›
- Rack Mount ›
- RCP-1000-48-C
MEAN WELL
RCP-1000-48-C
AC/DC Front End Power Supply (PSU) - ITE - 1 Output - Adjustable - Fixed - 1.008 W - 48 V - 21 A.
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:MEAN WELL
-
Part No:RCP-1000-48-C
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409540
-
COO:TW
-
ECCN:EAR99
-
Supplier's Standard Package:
1 -
Dimension:297 x 127 x 41 mm
-
DC Input Voltage:127 to 370 V
-
Efficiency:89(Typ) %
-
Family:RCP-1000
-
AC Input Voltage:90 to 264 V