Image is representational - see manufacturer specifications

MEAN WELL Authorized Distributor

RCP-1000-48

AC/DC Power Supply - 1 Output - 48V@21A - 1008W

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
AC/DC Power Supply - 1 Output - 48V@21A - 1008W
Search Keywords: RCP100048
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: MEAN WELL
Part No: RCP-1000-48
Unit of Measure: Per Each
RoHS: Yes
HTS: 8504409510
COO: TW
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
DC Input Voltage: 127 to 370 V
Family: RCP-1000
Dimension: 295 x 127 x 41 mm
Efficiency: 89(Typ) %
AC Input Voltage: 90 to 264 V
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is RCP-1000-48 RoHS compliant?
Yes, RCP-1000-48 is RoHS compliant.
What is the lead time for RCP-1000-48?
The standard lead time for RCP-1000-48 is approximately 19 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 10
Can Ship immediately
19 Weeks can ship 3/15/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$275.86
3
$273.17
5
$272.49
10
$271.81
20 +
$271.13
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!