- Home ›
- All Products›
- Power ›
- AC-DC Power Supplies ›
- Rack Mount ›
- RCP-1000-12-C
MEAN WELL
RCP-1000-12-C
Rack Mount Power Supplies 720W 12V 60A W/PFC & INTERFACE
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Rack Mount Power Supplies 720W 12V 60A W/PFC & INTERFACE
Search Keywords: RCP100012C
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:MEAN WELL
-
Part No:RCP-1000-12-C
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409540
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Efficiency:81(Typ) %
-
Dimension:295 x 127 x 41 mm
-
Family:RCP-1000
-
DC Input Voltage:127 to 370 V
-
AC Input Voltage:90 to 264 V
Product Guides
+
Frequently Asked Questions
Is RCP-1000-12-C RoHS compliant?
Yes, RCP-1000-12-C is RoHS compliant.
What is the lead time for RCP-1000-12-C?
The standard lead time for RCP-1000-12-C is approximately 19 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
19 Weeks
can ship
1/18/27
Price (USD)
Qty
Unit Price
1
$334.29
3
$325.00
5
$320.55
10
$319.75
20 +
$312.00
Click for Quote
Log in
to unlock special pricing