- Home ›
- All Products›
- Power ›
- AC-DC Power Supplies ›
- Chassis Mount ›
- QP-150D
MEAN WELL
QP-150D
AC/DC Power Supply - 4 Outputs - 5V/12V/24V/-12V@15A/5A/3A/1A - 153.2W
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:MEAN WELL
-
Part No:QP-150D
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409510
-
COO:CN
-
ECCN:EAR99
-
Supplier's Standard Package:
1 -
AC Input Voltage:90 to 264 V
-
DC Input Voltage:127 to 370 V
-
Dimension:199+9(Max) x 99 x 50 mm