- Home ›
- All Products›
- Power ›
- AC-DC Power Supplies ›
- Chassis Mount ›
- QP-150B
Description
+
AC/DC Power Supply - 4 Outputs - 5V/12V/-12V/-5V@15A/5A/2A/1A - 150W
Search Keywords: QP150B
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:MEAN WELL
-
Part No:QP-150B
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409520
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
DC Input Voltage:127 to 370 V
-
AC Input Voltage:90 to 264 V
-
Dimension:199+9(Max) x 99 x 50 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
16 Weeks
can ship
9/4/26
Price (USD)
Qty
Unit Price
1
$95.00
5
$90.50
10
$86.50
20 +
$84.00
Click for Quote
Log in
to unlock special pricing