- Home ›
- All Products›
- Power ›
- AC-DC Power Supplies ›
- Chassis Mount ›
- QP-150-3A
MEAN WELL
QP-150-3A
AC/DC Power Supply - 4 Outputs - 5V/3.3V/12V/-5V@15A/15A/5A/1A - 146W
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
AC/DC Power Supply - 4 Outputs - 5V/3.3V/12V/-5V@15A/15A/5A/1A - 146W
Search Keywords: QP1503A
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:MEAN WELL
-
Part No:QP-150-3A
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409510
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Dimension:199+9(Max) x 99 x 50 mm
-
AC Input Voltage:90 to 264 V
-
DC Input Voltage:127 to 370 V
Product Guides
+
Frequently Asked Questions
Is QP-150-3A RoHS compliant?
Yes, QP-150-3A is RoHS compliant.
What is the lead time for QP-150-3A?
The standard lead time for QP-150-3A is approximately 19 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
10
Can Ship immediately
19 Weeks
can ship
1/21/27
CUSTOMERS
ALSO BOUGHT