- Home ›
- All Products›
- Power ›
- AC-DC Power Supplies ›
- Chassis Mount ›
- QP-100-3A
Available Replacements
RECOMMENDED REPLACEMENT
MEAN WELL
QP-100-3A
AC/DC Power Supply - 4 Outputs - 5V/3.3V/12V/-5V@10A/10A/3A/1A - 99.4W
View Datasheet Accessories
RoHS Compliant
Discontinued & Replaced
Certificate of Compliance
Description
+
AC/DC Power Supply - 4 Outputs - 5V/3.3V/12V/-5V@10A/10A/3A/1A - 99.4W
Search Keywords: QP1003A
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:MEAN WELL
-
Part No:QP-100-3A
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409510
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
AC Input Voltage:90 to 264 V
-
DC Input Voltage:127 to 370 V
-
Dimension:199+8(MaX) x 99 x 50 mm
Product Guides
+
Frequently Asked Questions
Is QP-100-3A discontinued?
Yes, QP-100-3A from Mean Well is discontinued. OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
What replaces QP-100-3A?
The recommended replacement for QP-100-3A is QP-150-3A from MEAN WELL, available from OnlineComponents.com.
Is QP-100-3A RoHS compliant?
Yes, QP-100-3A is RoHS compliant.
What is the lead time for QP-100-3A?
The standard lead time for QP-100-3A is approximately 19 days. In-stock quantities ship from OnlineComponents.com.
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.