- Home ›
- All Products›
- PWM-90-12DA2
Description
+
AC/DC LED Driver, 90 W, 12 VDC, 7.5 A, Constant Voltage, 90 VAC to 305 VAC, PWM-90 Series
Search Keywords: PWM9012DA2
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:MEAN WELL
-
Part No:PWM-90-12DA2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409520
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
-
End of Life: Final orders must be placed by 06/30/2026
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
16 Weeks
can ship
9/1/26
Price (USD)
Qty
Unit Price
1
$45.60
5
$43.40
10
$41.50
20 +
$40.30
Click for Quote
Log in
to unlock special pricing