Image is representational - see manufacturer specifications

MEAN WELL Authorized Distributor

PWM-60-48

AC/DC LED Powr Sply - Const Volt - 60W - Fixed: 48 Vdc @ 1,250mA - Dim: 0-10 Vdc/PWM/Resist

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
AC/DC LED Powr Sply - Const Volt - 60W - Fixed: 48 Vdc @ 1,250mA - Dim: 0-10 Vdc/PWM/Resist
Search Keywords: PWM6048
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: MEAN WELL
Part No: PWM-60-48
Unit of Measure: Per Each
RoHS: Yes
HTS: 8504409520
COO: CN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Input/Output Type: AC/DC
Style: Enclosed
Type: Constant Voltage
Output Type: Fixed, Dimmable
Dimming: 0 to 10 Vdc/PWM/Resistance
Maximum Output Power: 60 W
Output Voltage Range: 48.0 Vdc (Nom)
Maximum Output Current: 1,250 mA (1.25 A)
Minimum AC Input Voltage: 90
Maximum AC Input Voltage: 305
Minimum DC Input Voltage: 127
Maximum DC Input Voltage: 431
Termination Style: Wire Leads
Input Connector Type: Stripped and Tinned
Output Connector Type: Stripped and Tinned
Operating Temperature: -40 to 70 °C
Safety Agency Approvals: CB, CCC, CE, cRUus, ENEC 17
IEC Class: II
SELV: Yes
LPS: No
Warranty: 5 Years
Family: PWM-60
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is PWM-60-48 RoHS compliant?
Yes, PWM-60-48 is RoHS compliant.
What is the lead time for PWM-60-48?
The standard lead time for PWM-60-48 is approximately 19 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 24
Ships today, if you order in
19 Weeks can ship 3/17/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$28.50
5
$27.20
10
$26.00
20 +
$25.20
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!