- Home ›
- All Products›
- PWM-60-12DA2
Description
+
AC/DC LED Driver, 60 W, 12 VDC, 5 A, Constant Voltage, 90 VAC to 305 VAC, PWM-60 Series
Search Keywords: PWM6012DA2
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:MEAN WELL
-
Part No:PWM-60-12DA2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409520
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
-
End of Life: Final orders must be placed by 06/30/2026
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
16 Weeks
can ship
9/1/26
Price (USD)
Qty
Unit Price
1
$34.20
5
$32.60
10
$31.10
20 +
$30.20
Click for Quote
Log in
to unlock special pricing