Image is representational - see manufacturer specifications

MEAN WELL Authorized Distributor

PWM-120-24KN

AC/DC LED Power Supply 120W Single 6-Pin

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
AC/DC LED Power Supply 120W Single 6-Pin
Search Keywords: PWM12024KN
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: MEAN WELL
Part No: PWM-120-24KN
Unit of Measure: Per Each
RoHS: Yes
HTS: 8504409520
COO: CN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Input/Output Type: AC/DC8097
Type: Constant Voltage8116
Dimming: PWM8093
Maximum Output Power: 120 W
Output Voltage Range: 24(Typ) VDC
Maximum Output Current: 5000 mA
Termination Style: Lead Wire8115
Operating Temperature: -40 to 90 °C
Warranty: 58117Year
Family: PWM-120-24KN
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is PWM-120-24KN RoHS compliant?
Yes, PWM-120-24KN is RoHS compliant.
What is the lead time for PWM-120-24KN?
The standard lead time for PWM-120-24KN is approximately 19 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
19 Weeks can ship 3/17/27
Backorder
Request Quote
Price (USD)
Qty
Unit Price
1
$68.80
5
$65.50
10
$62.60
20 +
$60.80
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!