Available Replacements
Image is representational - see manufacturer specifications

MEAN WELL Authorized Distributor

PWM-120-24DA

AC/DC LED Powr Sply - Const Volt - 120W - Dim:24 Vdc @ 5,000mA - Dim: 0-10 Vdc/PWM/Resist

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Discontinued & Replaced
Packaging
Certificate of Compliance
Description +
AC/DC LED Powr Sply - Const Volt - 120W - Dim:24 Vdc @ 5,000mA - Dim: 0-10 Vdc/PWM/Resist
Search Keywords: PWM12024DA
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: MEAN WELL
Part No: PWM-120-24DA
Unit of Measure: Per Each
RoHS: Yes
HTS: 8504409520
COO: CN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Input/Output Type: AC/DC
Style: Enclosed
Type: Constant Voltage
Output Type: Fixed, Dimmable
Dimming: DALI
Maximum Output Power: 120 W
Output Voltage Range: 24.0 Vdc (Nom)
Maximum Output Current: 5,000 mA (5.0 A)
Minimum AC Input Voltage: 90
Maximum AC Input Voltage: 305
Minimum DC Input Voltage: 127
Termination Style: Wire Leads
Input Connector Type: Stripped and Tinned
Output Connector Type: Stripped and Tinned
Operating Temperature: -40 to 70 °C
Safety Agency Approvals: CB, CCC, CE, cRUus, ENEC 05
IEC Class: II
SELV: Yes
LPS: No
Warranty: 5 Years
Family: PWM-120-24DA
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is PWM-120-24DA discontinued?
Yes, PWM-120-24DA from Mean Well is discontinued. OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
What replaces PWM-120-24DA?
The recommended replacement for PWM-120-24DA is PWM-120-24DA2 from MEAN WELL, available from OnlineComponents.com.
Is PWM-120-24DA RoHS compliant?
Yes, PWM-120-24DA is RoHS compliant.
What is the lead time for PWM-120-24DA?
The standard lead time for PWM-120-24DA is approximately 19 weeks. In-stock quantities ship from OnlineComponents.com.
  • This product is discontinued, but still in stock.

Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 7
Ships today, if you order in
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$53.6820
10
$50.9979
20
$48.4480
50 +
$46.0256
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!