- Home ›
- All Products›
- Power ›
- Power Supplies ›
- LED Power Supplies ›
- PWM-120-12DA
Description
+
AC/DC LED Powr Sply - Const Volt - 120W - Dim:12 Vdc @ 10,000mA - Dim: 0-10 Vdc/PWM/Resist
Search Keywords: PWM12012DA
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:MEAN WELL
-
Part No:PWM-120-12DA
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409520
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Input/Output Type:AC/DC
-
Style:Enclosed
-
Type:Constant Voltage
-
Output Type:Fixed, Dimmable
-
Dimming:DALI
-
Maximum Output Power:120 W
-
Output Voltage Range:12.0 Vdc (Nom)
-
Maximum Output Current:10,000 mA (10.0 A)
-
Minimum AC Input Voltage:90
-
Maximum AC Input Voltage:305
-
Minimum DC Input Voltage:127
-
Maximum DC Input Voltage:Not App
-
Termination Style:Wire Leads
-
Input Connector Type:Stripped and Tinned
-
Output Connector Type:Stripped and Tinned
-
Operating Temperature:-40 to 70 °C
-
Safety Agency Approvals:CB, CCC, CE, cRUus, ENEC 05
-
IEC Class:II
-
SELV:Yes
-
LPS:No
-
Warranty:5 Years
-
Family:PWM-120-12DA
Product Guides
+
-
End of Life: Final orders must be placed by 06/30/2026
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock: 0
16 Weeks
can ship
9/21/26
Price (USD)
Qty
Unit Price
1
$53.6820
10
$50.9979
20
$48.4480
50 +
$46.0256
Click for Quote
Log in
to unlock special pricing