Image is representational - see manufacturer specifications

MEAN WELL Authorized Distributor

PT-45C

AC-DC Triple output Open frame power supply; Output 5Vdc at 5A +15Vdc at 2.3A -15Vdc at 0.5A

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
AC-DC Triple output Open frame power supply; Output 5Vdc at 5A +15Vdc at 2.3A -15Vdc at 0.5A
Search Keywords: PT45C
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: MEAN WELL
Part No: PT-45C
Unit of Measure: Per Each
RoHS: Yes
HTS: 8504409510
COO: CN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
DC Input Voltage: 127 to 370 V
Dimension: 127 x 76 x 28 mm
AC Input Voltage: 90 to 264 V
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is PT-45C RoHS compliant?
Yes, PT-45C is RoHS compliant.
What is the lead time for PT-45C?
The standard lead time for PT-45C is approximately 19 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 993
Ships today, if you order in
19 Weeks can ship 3/16/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$17.50
5
$16.70
10
$15.90
20 +
$15.50
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!