- Home ›
- All Products›
- Power ›
- AC-DC Power Supplies ›
- Chassis Mount ›
- PSPA-1000-48
MEAN WELL
PSPA-1000-48
AC/DC Power Supply - 1 Output - 48V@21A - 1008W
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
AC/DC Power Supply - 1 Output - 48V@21A - 1008W
Search Keywords: PSPA100048
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:MEAN WELL
-
Part No:PSPA-1000-48
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409540
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Dimension:185 x 120 x 93 mm
-
DC Input Voltage:N/A
-
AC Input Voltage:N/A
Product Guides
+
Product Changes
+
Frequently Asked Questions
Is PSPA-1000-48 RoHS compliant?
Yes, PSPA-1000-48 is RoHS compliant.
What is the lead time for PSPA-1000-48?
The standard lead time for PSPA-1000-48 is approximately 19 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
43
Ships today, if you order in
19 Weeks
can ship
1/7/27
Price (USD)
Qty
Unit Price
1
$209.00
5
$199.10
10
$190.30
20 +
$184.80
Click for Quote
Log in
to unlock special pricing