- Home ›
- All Products›
- Power ›
- AC-DC Power Supplies ›
- Chassis Mount ›
- PSPA-1000-12
Description
+
AC/DC Power Supply - 1 Output - 12V@80A - 960W
Search Keywords: PSPA100012
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:MEAN WELL
-
Part No:PSPA-1000-12
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409540
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
AC Input Voltage:N/A
-
Dimension:185 x 120 x 93 mm
-
DC Input Voltage:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1
Can Ship immediately
16 Weeks
can ship
8/31/26
Price (USD)
Qty
Unit Price
1
$201.40
5
$191.90
10
$183.40
20 +
$178.10
Click for Quote
Log in
to unlock special pricing