- Home ›
- All Products›
- Power ›
- AC-DC Power Supplies ›
- Chassis Mount ›
- PSP-600-13.5
MEAN WELL
PSP-600-13.5
AC/DC Power Supply - 1 Output - 13.5V@44.5A - 600W
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
AC/DC Power Supply - 1 Output - 13.5V@44.5A - 600W
Search Keywords: PSP600135
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | MEAN WELL |
| Part No: | PSP-600-13.5 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8504409510 |
| COO: | TW |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
1 |
| DC Input Voltage: | 124 to 370 V |
| AC Input Voltage: | 88 to 264 V |
| Dimension: | 170 x 120 x 93104mmmm |
Product Guides
+
Frequently Asked Questions
Is PSP-600-13.5 RoHS compliant?
Yes, PSP-600-13.5 is RoHS compliant.
What is the lead time for PSP-600-13.5?
The standard lead time for PSP-600-13.5 is approximately 19 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
17
Can Ship immediately
19 Weeks
can ship
3/29/27
Price (USD)
Qty
Unit Price
1
$147.30
5
$140.30
10
$134.10
20 +
$130.20
Click for Quote
Log in
to unlock special pricing