- Home ›
- All Products›
- Power ›
- AC-DC Power Supplies ›
- Chassis Mount ›
- PSP-500-15
Description
+
AC/DC Power Supply Single-OUT 15V 33A 495W 17-Pin
Search Keywords: PSP50015
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:MEAN WELL
-
Part No:PSP-500-15
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409510
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Dimension:278 + 37(Max) x 127 x 63.5 mm
-
AC Input Voltage:90 to 264 V
-
DC Input Voltage:127 to 340 V
Product Guides
+
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.