Available Replacements
ROHs Equivalent
RSP-1500-24
RSP-1500-24

MEAN WELL

In Stock: 54

Minimum Order: 1

VIEW PRODUCT
Image is representational - see mfr. specs

PSP-1500-24

MEAN WELL

AC/DC Power Supply - 1 Output - 24V@56.4A - 1353.6W

+ see all

Datasheet Accessories

RoHS Non-Compliant
Discontinued & Replaced
Packaging
Certificate of Compliance Guarantee
Description +
AC/DC Power Supply - 1 Output - 24V@56.4A - 1353.6W
Search Keywords: PSP150024
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    MEAN WELL
  • Part No:
    PSP-1500-24
  • Unit of Measure:
    Per Each
  • RoHS:
    No
  • HTS:
    8504409510
  • COO:
    TW
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • DC Input Voltage:
    248 to 370 V
  • Dimension:
    278 + 41(Max) x 190.5 x 129 mm
  • AC Input Voltage:
    176 to 264 V
Tools/3D Models +
Product Guides +
  • Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!