- Home ›
- All Products›
- Power ›
- DC to DC Converters ›
- Chassis Mount ›
- PSD-45C-24
Description
+
Module DC-DC 48VIN 1-OUT 24V 1.875A 45W 8-Pin
Search Keywords: PSD45C24
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:MEAN WELL
-
Part No:PSD-45C-24
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409510
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Mounting:Screw
-
Number of Outputs:1
-
Dimension:127 x 76 x 30 mm
-
Family:PSD-45C-24
-
Input Voltage:72 V
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
45
Ships today, if you order in
16 Weeks
can ship
9/1/26
Price (USD)
Qty
Unit Price
1
$15.9999
10
$15.1999
20
$14.4399
50 +
$13.7179
Click for Quote
Log in
to unlock special pricing