Image is representational - see mfr. specs

PSD-45B-5

MEAN WELL

Module DC-DC 24VIN 1-OUT 5V 9A 45W 8-Pin

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
Module DC-DC 24VIN 1-OUT 5V 9A 45W 8-Pin
Search Keywords: PSD45B5
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    MEAN WELL
  • Part No:
    PSD-45B-5
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8504409580
  • COO:
    CN
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Number of Outputs:
    1
  • Dimension:
    127 x 76 x 30 mm
  • Input Voltage:
    36 V
  • Mounting:
    Screw
  • Family:
    PSD-45
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
16 Weeks can ship 9/1/26
Backorder
Price (USD)
Qty
Unit Price
1
$15.9999
10
$15.1999
20
$14.4399
50 +
$13.7179
Click for Quote
Log in to unlock special pricing

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!