- Home ›
- All Products›
- Power ›
- DC to DC Converters ›
- Chassis Mount ›
- PSD-45A-5
MEAN WELL
PSD-45A-5
Module DC-DC 12VIN 1-OUT 5V 6A 30W 8-Pin
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:MEAN WELL
-
Part No:PSD-45A-5
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504407001
-
COO:CN
-
ECCN:EAR99
-
Supplier's Standard Package:
1 -
Family:PSD-45
-
Number of Outputs:1
-
Input Voltage:18 V
-
Dimension:127 x 76 x 30 mm
-
Mounting:Screw