Image is representational - see manufacturer specifications

MEAN WELL Authorized Distributor

PSD-45A-24

Module DC-DC 12VIN 1-OUT 24V 1.25A 30W 8-Pin

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Module DC-DC 12VIN 1-OUT 24V 1.25A 30W 8-Pin
Search Keywords: PSD45A24
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    MEAN WELL
  • Part No:
    PSD-45A-24
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8504409580
  • COO:
    CN
  • ECCN:
    EAR99
  • Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution.
    1
  • Mounting:
    Screw
  • Number of Outputs:
    1
  • Input Voltage:
    18 V
  • Dimension:
    127 x 76 x 30 mm
  • Family:
    PSD-45A-24
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is PSD-45A-24 RoHS compliant?
Yes, PSD-45A-24 is RoHS compliant.
What is the lead time for PSD-45A-24?
The standard lead time for PSD-45A-24 is approximately 19 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 81
Can Ship immediately
Minimum Order Quantity:
5
19 Weeks can ship 3/10/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
5
$17.39
10
$16.89
25
$16.23
50 +
$15.74
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!