Image is representational - see manufacturer specifications

MEAN WELL Authorized Distributor

PSD-45A-12

Module DC-DC 12VIN 1-OUT 12V 2.5A 30W 8-Pin

+ see all

View Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Module DC-DC 12VIN 1-OUT 12V 2.5A 30W 8-Pin
Search Keywords: PSD45A12
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    MEAN WELL
  • Part No:
    PSD-45A-12
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8504409580
  • COO:
    CN
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Family:
    PSD-45A-12
  • Dimension:
    127 x 76 x 30 mm
  • Number of Outputs:
    1
  • Input Voltage:
    18 V
  • Mounting:
    Screw
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is PSD-45A-12 RoHS compliant?
Yes, PSD-45A-12 is RoHS compliant.
What is the lead time for PSD-45A-12?
The standard lead time for PSD-45A-12 is approximately 19 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 17
Ships today, if you order in
Minimum Order Quantity:
5
19 Weeks can ship 1/15/27
ADD TO CART
Price (USD)
Qty
Unit Price
5
$13.55
10
$13.36
25
$13.09
50 +
$12.89
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!