- Home ›
- All Products›
- Power ›
- DC to DC Converters ›
- Chassis Mount ›
- PSD-30A-5
Description
+
Module DC-DC 1-OUT 5V 5A 30W 7-Pin
Search Keywords: PSD30A5
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:MEAN WELL
-
Part No:PSD-30A-5
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409580
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Input Voltage:18 V
-
Number of Outputs:1
-
Dimension:101.6 x 50.8 x 30 mm
-
Mounting:Screw
-
Family:PSD-30A-5
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
16 Weeks
can ship
9/1/26
Price (USD)
Qty
Unit Price
1
$13.3084
10
$12.6429
20
$12.0108
50 +
$11.4103
Click for Quote
Log in
to unlock special pricing