- Home ›
- All Products›
- Power ›
- DC to DC Converters ›
- Chassis Mount ›
- PSD-30A-24
MEAN WELL
PSD-30A-24
Module DC-DC 1-OUT 24V 1.25A 30W 7-Pin
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Module DC-DC 1-OUT 24V 1.25A 30W 7-Pin
Search Keywords: PSD30A24
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:MEAN WELL
-
Part No:PSD-30A-24
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409580
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Dimension:101.6 x 50.8 x 30 mm
-
Number of Outputs:1
-
Mounting:Screw
-
Family:PSD-30A-24
-
Input Voltage:18 V
Product Guides
+
Frequently Asked Questions
Is PSD-30A-24 RoHS compliant?
Yes, PSD-30A-24 is RoHS compliant.
What is the lead time for PSD-30A-24?
The standard lead time for PSD-30A-24 is approximately 19 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
85
Can Ship immediately
Minimum Order Quantity:
5
19 Weeks
can ship
1/4/27
Price (USD)
Qty
Unit Price
5
$14.04
25
$13.20
50 +
$12.84
Click for Quote
Log in
to unlock special pricing